1IS11-10.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IS11-10.4

DigiKey Part Number
679-2590-ND
Manufacturer
Manufacturer Product Number
1IS11-10.4
Description
CAP TACTILE ROUND CLEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Clear Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1IS11-10.4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Clear
Illumination
Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
6.50mm Dia x 10.40mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
106,97000 Kč69,70 Kč
256,69120 Kč167,28 Kč
506,49980 Kč324,99 Kč
1006,30630 Kč630,63 Kč
3006,01640 Kč1 804,92 Kč
5005,88560 Kč2 942,80 Kč
1 0005,71250 Kč5 712,50 Kč
5 0005,33000 Kč26 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč