
PLPQ2-500-FF | |
|---|---|
DigiKey Part Number | 492-2052-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ2-500-FF |
Description | LIGHT PIPE PNL 2MM SQUARE .500" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ2-500-FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Square with Domed Top | |
Lens Size | 2.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 30,03800 Kč | 300,38 Kč |
| 100 | 22,90030 Kč | 2 290,03 Kč |
| 500 | 19,75584 Kč | 9 877,92 Kč |
| 1 000 | 18,72987 Kč | 18 729,87 Kč |
| 2 000 | 17,86051 Kč | 35 721,02 Kč |
| 5 000 | 16,91266 Kč | 84 563,30 Kč |
| 10 000 | 16,32287 Kč | 163 228,70 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |


