
1KC1116 | |
|---|---|
DigiKey Part Number | 679-2103-ND |
Manufacturer | |
Manufacturer Product Number | 1KC1116 |
Description | CAP TACTILE SQUARE FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square, Sculptured | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm L x 14.30mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,66350 Kč | 6 866,35 Kč |
| Unit Price without VAT: | 68,66350 Kč |
|---|---|
| Unit Price with VAT: | 83,08284 Kč |















