Round Tactile Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1DS06

DigiKey Part Number
679-2520-ND
Manufacturer
Manufacturer Product Number
1DS06
Description
CAP TACTILE ROUND WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
MEC Switches
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
9.60mm Dia x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,97200 Kč149,72 Kč
2514,40480 Kč360,12 Kč
5013,98040 Kč699,02 Kč
10013,56890 Kč1 356,89 Kč
30012,94247 Kč3 882,74 Kč
50012,66054 Kč6 330,27 Kč
1 00012,28845 Kč12 288,45 Kč
5 00011,46529 Kč57 326,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč