
1DS03 | |
|---|---|
DigiKey Part Number | 679-2518-ND |
Manufacturer | |
Manufacturer Product Number | 1DS03 |
Description | CAP TACTILE ROUND GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 14,40480 Kč | 360,12 Kč |
| 50 | 13,98040 Kč | 699,02 Kč |
| 100 | 13,56890 Kč | 1 356,89 Kč |
| 300 | 12,94247 Kč | 3 882,74 Kč |
| 500 | 12,66054 Kč | 6 330,27 Kč |
| 1 000 | 12,28845 Kč | 12 288,45 Kč |
| 5 000 | 11,46529 Kč | 57 326,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |








