
RST-5000-36 | |
|---|---|
DigiKey Part Number | 1866-4300-ND |
Manufacturer | |
Manufacturer Product Number | RST-5000-36 |
Description | AC/DC CONVERTER 36V 4968W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 138 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 754,99000 Kč | 32 754,99 Kč |
| 5 | 31 203,02800 Kč | 156 015,14 Kč |
| Unit Price without VAT: | 32 754,99000 Kč |
|---|---|
| Unit Price with VAT: | 39 633,53790 Kč |








