
RST-10000-36 | |
|---|---|
DigiKey Part Number | 1866-4297-ND |
Manufacturer | |
Manufacturer Product Number | RST-10000-36 |
Description | AC/DC CONVERTER 36V 9936W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 21.26" L x 16.69" W x 3.29" H (540.0mm x 424.0mm x 83.5mm) |
Voltage - Input 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 276 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 110,81000 Kč | 65 110,81 Kč |
| Unit Price without VAT: | 65 110,81000 Kč |
|---|---|
| Unit Price with VAT: | 78 784,08010 Kč |


