4000 W 8 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-108-0001W

DigiKey Part Number
454-83-108-0001W-ND
Manufacturer
Manufacturer Product Number
83-108-0001W
Description
NEOPOWER 8-SLOT CASE UP TO 8 ISO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4000 W 8 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Box
Part Status
Active
Number of Positions
8
Voltage - Input
90 ~ 264 VAC
Power (Watts)
4000 W
Voltage - Isolation
5 kV
Efficiency
90%
Features
-
Size / Dimension
11.200" L x 8.000" W (284.48mm x 203.20mm)
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 758,62000 Kč34 758,62 Kč
532 133,57600 Kč160 667,88 Kč
Manufacturers Standard Package
Unit Price without VAT:34 758,62000 Kč
Unit Price with VAT:42 057,93020 Kč