Enclosed AC DC Converters 4 Output 5V 12V -5V -12V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ-125B

DigiKey Part Number
1866-4110-ND
Manufacturer
Manufacturer Product Number
RQ-125B
Description
AC/DC CNVT 5V 12V -5V -12V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V -5V -12V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
1 A
Mfr
Current - Output 4
500 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
3 kV
Type
Enclosed
Efficiency
79%
Number of Outputs
4
Operating Temperature
-25°C ~ 70°C (With Derating)
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Features
Adjustable Output
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Output 3
-5V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 4
-12V
Minimum Load Required
Yes
Current - Output 1
11 A
Base Product Number
Current - Output 2
4.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAP80-4010GBel Power Solutions74MAP80-4010G-ND11 115,92000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1779,03000 Kč779,03 Kč
5741,23000 Kč3 706,15 Kč
10707,63300 Kč7 076,33 Kč
25688,73440 Kč17 218,36 Kč
Unit Price without VAT:779,03000 Kč
Unit Price with VAT:942,62630 Kč