Enclosed AC DC Converters 3 Output 5V 12V -5V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-125A

DigiKey Part Number
1866-4302-ND
Manufacturer
Manufacturer Product Number
RT-125A
Description
AC/DC CONVERTER 5V 12V -5V 131W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -5V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-5V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12 A
Current - Output 2
5.5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1709,73000 Kč709,73 Kč
5676,13600 Kč3 380,68 Kč
10646,73800 Kč6 467,38 Kč
25627,84040 Kč15 696,01 Kč
Unit Price without VAT:709,73000 Kč
Unit Price with VAT:858,77330 Kč