RT-125B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 23
Unit Price: 230,45000 Kč
Datasheet
Enclosed AC DC Converters 3 Output 5V 12V -12V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-125B

DigiKey Part Number
1866-4303-ND
Manufacturer
Manufacturer Product Number
RT-125B
Description
AC/DC CONVERTER 5V 12V -12V 132W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12 A
Current - Output 2
5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1709,73000 Kč709,73 Kč
5676,13600 Kč3 380,68 Kč
10646,73800 Kč6 467,38 Kč
25627,84040 Kč15 696,01 Kč
Unit Price without VAT:709,73000 Kč
Unit Price with VAT:858,77330 Kč