Open Frame AC DC Converters 4 Output 5V 12V -5V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP80-4010G

DigiKey Part Number
MAP80-4010G-ND
Manufacturer
Manufacturer Product Number
MAP80-4010G
Description
AC/DC CNVRTR 5V 12V -5V -12V 80W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 12V -5V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
1 A
Mfr
Current - Output 4
3 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
2.6 kV
Type
Open Frame
Efficiency
80%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm)
Voltage - Output 3
-5V
Approval Agency
CE
Voltage - Output 4
-12V
Minimum Load Required
Yes
Current - Output 1
14 A
Base Product Number
Current - Output 2
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 115,92000 Kč11 115,92 Kč
510 587,10800 Kč52 935,54 Kč
1010 367,13300 Kč103 671,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11 115,92000 Kč
Unit Price with VAT:13 450,26320 Kč