Enclosed AC DC Converters 3 Output 5V 12V -5V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-65A

DigiKey Part Number
1866-4310-ND
Manufacturer
Manufacturer Product Number
RT-65A
Description
AC/DC CONVERTER 5V 12V -5V 66W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -5V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-5V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
2.8 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
77%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1451,46000 Kč451,46 Kč
5430,46000 Kč2 152,30 Kč
10409,46100 Kč4 094,61 Kč
25398,96200 Kč9 974,05 Kč
Unit Price without VAT:451,46000 Kč
Unit Price with VAT:546,26660 Kč