Parametric Equivalent

NGE18U05-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE18U05-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE18U05-P1J |
Description | +5V3A;18AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm) | |
Approval Agency | CB, cULus, cURus, FCC, PSE, TUV | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,76000 Kč | 235,76 Kč |
| 5 | 225,23600 Kč | 1 126,18 Kč |
| 10 | 214,71000 Kč | 2 147,10 Kč |
| 25 | 208,39520 Kč | 5 209,88 Kč |
| Unit Price without VAT: | 235,76000 Kč |
|---|---|
| Unit Price with VAT: | 285,26960 Kč |



