GSM18U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM18U05-P1J

DigiKey Part Number
1866-1939-ND
Manufacturer
Manufacturer Product Number
GSM18U05-P1J
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
GSM18U05-P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
-25°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
CB, cRUus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,17000 Kč324,17 Kč
5309,43600 Kč1 547,18 Kč
10294,70000 Kč2 947,00 Kč
25286,28000 Kč7 157,00 Kč
Unit Price without VAT:324,17000 Kč
Unit Price with VAT:392,24570 Kč