12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE18U12-P1J

DigiKey Part Number
1866-NGE18U12-P1J-ND
Manufacturer
Manufacturer Product Number
NGE18U12-P1J
Description
+12V1.5A;20AWG/150CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm)
Voltage - Output
12V
Approval Agency
CB, cULus, cURus, FCC, PSE, TUV
Current - Output (Max)
1.5A
Standard Number
60335-1; 60601-1; 62368-1
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,18000 Kč235,18 Kč
5224,67800 Kč1 123,39 Kč
10214,18000 Kč2 141,80 Kč
25207,88040 Kč5 197,01 Kč
Unit Price without VAT:235,18000 Kč
Unit Price with VAT:284,56780 Kč