Parametric Equivalent

NGE12U05-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE12U05-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE12U05-P1J |
Description | +5V2.4A;18AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 46.65" (1.19m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm) |
Voltage - Output 5V | Approval Agency CB, cULus, cURus, FCC, PSE, TUV |
Current - Output (Max) 2.4A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18U05-P1J | MEAN WELL USA Inc. | 0 | 1866-2073-ND | 283,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 5 | 212,08000 Kč | 1 060,40 Kč |
| 10 | 203,68100 Kč | 2 036,81 Kč |
| 25 | 197,38120 Kč | 4 934,53 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |


