
MPQ-200C | |
|---|---|
DigiKey Part Number | 1866-3473-ND |
Manufacturer | |
Manufacturer Product Number | MPQ-200C |
Description | AC/DC CNVT 5V 15V -5V -15V 140W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 15V -5V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | -15V | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 1 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,22000 Kč | 1 762,22 Kč |
| 5 | 1 676,81600 Kč | 8 384,08 Kč |
| 10 | 1 603,91000 Kč | 16 039,10 Kč |
| 25 | 1 558,09240 Kč | 38 952,31 Kč |
| Unit Price without VAT: | 1 762,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,28620 Kč |




