MPQ-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ-200D

DigiKey Part Number
1866-3474-ND
Manufacturer
Manufacturer Product Number
MPQ-200D
Description
AC/DC CNVT 5V 24V 12V -12V 139W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 6
-
Current - Output 1
12 A
Current - Output 2
2.3 A
Current - Output 3
1 A
Current - Output 4
1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
79%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 780,83000 Kč1 780,83 Kč
51 694,52600 Kč8 472,63 Kč
101 620,85000 Kč16 208,50 Kč
251 574,54000 Kč39 363,50 Kč
Unit Price without VAT:1 780,83000 Kč
Unit Price with VAT:2 154,80430 Kč