
MAP55-4003G | |
|---|---|
DigiKey Part Number | 179-2986-ND |
Manufacturer | |
Manufacturer Product Number | MAP55-4003G |
Description | AC/DC CNVRTR 5V 15V -5V -15V 55W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 15V -5V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | -15V | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 500 mA | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.6 kV | |
Efficiency | 73% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 541,47000 Kč | 5 541,47 Kč |
| 5 | 5 277,81600 Kč | 26 389,08 Kč |
| 20 | 5 060,74750 Kč | 101 214,95 Kč |
| 40 | 4 955,61475 Kč | 198 224,59 Kč |
| Unit Price without VAT: | 5 541,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 705,17870 Kč |

