
RQ-125C | |
|---|---|
DigiKey Part Number | 1866-4111-ND |
Manufacturer | |
Manufacturer Product Number | RQ-125C |
Description | AC/DC CNVT 5V 15V -5V -15V 123W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 15V -5V -15V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | -15V | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,79000 Kč | 772,79 Kč |
| 5 | 735,30000 Kč | 3 676,50 Kč |
| 10 | 701,97100 Kč | 7 019,71 Kč |
| 25 | 683,22400 Kč | 17 080,60 Kč |
| Unit Price without VAT: | 772,79000 Kč |
|---|---|
| Unit Price with VAT: | 935,07590 Kč |






