RQ-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ-85C

DigiKey Part Number
1866-4120-ND
Manufacturer
Manufacturer Product Number
RQ-85C
Description
AC/DC CNVRTR 5V 15V -5V -15V 83W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 15V -5V -15V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-5V
Voltage - Output 4
-15V
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
2.5 A
Current - Output 3
500 mA
Current - Output 4
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
77%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1689,47000 Kč689,47 Kč
5656,14600 Kč3 280,73 Kč
10626,98300 Kč6 269,83 Kč
25608,23600 Kč15 205,90 Kč
Unit Price without VAT:689,47000 Kč
Unit Price with VAT:834,25870 Kč