Similar
Similar




HDR-100-48 | |
|---|---|
DigiKey Part Number | 1866-2235-ND |
Manufacturer | |
Manufacturer Product Number | HDR-100-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 92W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.92A |
Datasheet | Datasheet |
EDA/CAD Models | HDR-100-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.92A | |
Power (Watts) | 92W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 5 | 577,44600 Kč | 2 887,23 Kč |
| 10 | 552,24700 Kč | 5 522,47 Kč |
| 25 | 535,44920 Kč | 13 386,23 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |











