AC or DC DIN Rail Power Supply 1 Output 48V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI100-20B48PR2

DigiKey Part Number
2725-LI100-20B48PR2-ND
Manufacturer
Manufacturer Product Number
LI100-20B48PR2
Description
AC/DC DIN RAIL SUPPLY 48V 101W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2.1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.1A
Power (Watts)
101W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Size / Dimension
2.28" L x 2.76" W x 3.65" H (58.0mm x 70.0mm x 92.7mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4323,10750 Kč1 292,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:323,10750 Kč
Unit Price with VAT:390,96008 Kč