
REDIIN120-48 | |
|---|---|
DigiKey Part Number | 945-REDIIN120-48-ND |
Manufacturer | |
Manufacturer Product Number | REDIIN120-48 |
Description | 120W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | REDIIN120-48 Models |
Category | Power (Watts) 120W |
Manufacturer Recom Power | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.7mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 61010-1; 62368-1 |
Current - Output (Max) 2.5A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,17000 Kč | 862,17 Kč |
| 5 | 787,79600 Kč | 3 938,98 Kč |
| 10 | 757,78500 Kč | 7 577,85 Kč |
| 25 | 719,84840 Kč | 17 996,21 Kč |
| 50 | 692,41920 Kč | 34 620,96 Kč |
| 100 | 666,03290 Kč | 66 603,29 Kč |
| 250 | 632,69080 Kč | 158 172,70 Kč |
| Unit Price without VAT: | 862,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,22570 Kč |

