AC or DC DIN Rail Power Supply 1 Output 48V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2868680

DigiKey Part Number
277-2141-ND
Manufacturer
Manufacturer Product Number
2868680
Description
AC/DC DIN RAIL SUPPLY 48V 96W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2A
Datasheet
 Datasheet
EDA/CAD Models
2868680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
95V
DC Voltage - Input (Max)
250V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
96W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP20, Load Sharing, Universal Input
Size / Dimension
2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 361,78000 Kč3 361,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 361,78000 Kč
Unit Price with VAT:4 067,75380 Kč