5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

GST25U05-P1J

DigiKey Part Number
1866-2111-ND
Manufacturer
Manufacturer Product Number
GST25U05-P1J
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
GST25U05-P1J Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Voltage - Output
5V
Approval Agency
BSMI, CB, cULus, EAC
Current - Output (Max)
4A
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSU050-4000Triad Magnetics1 042237-1419-ND13,59000 KčSimilar
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1287,67000 Kč287,67 Kč
5272,97400 Kč1 364,87 Kč
10262,47500 Kč2 624,75 Kč
25254,07600 Kč6 351,90 Kč
Unit Price without VAT:287,67000 Kč
Unit Price with VAT:348,08070 Kč