LS1012A Layerscape LS1012A Freeway QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS1012A Layerscape LS1012A Freeway QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

FRWY-LS1012A-PB

DigiKey Part Number
FRWY-LS1012A-PB-ND
Manufacturer
Manufacturer Product Number
FRWY-LS1012A-PB
Description
LAYERSCAPE LS1012A FREEWAY BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LS1012A Layerscape LS1012A Freeway QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53
Platform
Utilized IC / Part
LS1012A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 630,39000 Kč8 630,39 Kč
Manufacturers Standard Package
Unit Price without VAT:8 630,39000 Kč
Unit Price with VAT:10 442,77190 Kč