
FIT0618 | |
|---|---|
DigiKey Part Number | 1738-FIT0618-ND |
Manufacturer | |
Manufacturer Product Number | FIT0618 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer DFRobot | Current - Output (Max) 4A |
Packaging Bulk | Power (Watts) 20 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized North America | Output Connector USB Micro |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 100 ~ 240 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |


