
ENP-180-24 | |
|---|---|
DigiKey Part Number | 1866-1627-ND |
Manufacturer | |
Manufacturer Product Number | ENP-180-24 |
Description | AC/DC CONVERTER 27.6V 179W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) | |
Approval Agency | CB, CE, cULus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 460,87000 Kč | 1 460,87 Kč |
| 5 | 1 391,40600 Kč | 6 957,03 Kč |
| 10 | 1 328,25500 Kč | 13 282,55 Kč |
| 25 | 1 290,36520 Kč | 32 259,13 Kč |
| Unit Price without VAT: | 1 460,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 767,65270 Kč |





