



6ED10521HB080BA2 | |
|---|---|
DigiKey Part Number | 3473-6ED10521HB080BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ED10521HB080BA2 |
Description | LOGO 24RCE. 8DI/4DO. 400 BLOCKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 24VAC/DC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 885,11000 Kč | 5 885,11 Kč |
| 10 | 5 172,52100 Kč | 51 725,21 Kč |
| 25 | 4 913,60760 Kč | 122 840,19 Kč |
| Unit Price without VAT: | 5 885,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 120,98310 Kč |











