
HAS 50-S | |
|---|---|
DigiKey Part Number | 398-1049-ND |
Manufacturer | |
Manufacturer Product Number | HAS 50-S |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAS 50-S Models |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply ±15V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,90000 Kč | 567,90 Kč |
| 5 | 518,67600 Kč | 2 593,38 Kč |
| 10 | 500,42800 Kč | 5 004,28 Kč |
| 25 | 478,65880 Kč | 11 966,47 Kč |
| 84 | 453,47798 Kč | 38 092,15 Kč |
| 168 | 440,71274 Kč | 74 039,74 Kč |
| Unit Price without VAT: | 567,90000 Kč |
|---|---|
| Unit Price with VAT: | 687,15900 Kč |






