
2302298 | |
|---|---|
DigiKey Part Number | 277-5211-ND |
Manufacturer | |
Manufacturer Product Number | 2302298 |
Description | CABLE ASSY DB50 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2302298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 732,47000 Kč | 2 732,47 Kč |
| Unit Price without VAT: | 2 732,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 306,28870 Kč |









