
2302308 | |
|---|---|
DigiKey Part Number | 277-5113-ND |
Manufacturer | |
Manufacturer Product Number | 2302308 |
Description | CABLE ASSY DB50 SHIELDED GRAY 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2302308 Models |
Category | Type DB50 |
Manufacturer Phoenix Contact | Number of Positions 50 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 132,27000 Kč | 3 132,27 Kč |
| Unit Price without VAT: | 3 132,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 790,04670 Kč |







