Enclosed AC DC Converters 1 Output 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENP-120-12

DigiKey Part Number
1866-1623-ND
Manufacturer
Manufacturer Product Number
ENP-120-12
Description
AC/DC CONVERTER 13.8V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89.5%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Benchtop
Number of Outputs
1
Size / Dimension
7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cULus
Voltage - Output 1
13.8V
Minimum Load Required
No
Current - Output 1
8.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 236,78000 Kč1 236,78 Kč
51 177,98800 Kč5 889,94 Kč
101 125,49300 Kč11 254,93 Kč
251 093,99600 Kč27 349,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 236,78000 Kč
Unit Price with VAT:1 496,50380 Kč