Enclosed AC DC Converters 1 Output 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENP-240-12

DigiKey Part Number
1866-1629-ND
Manufacturer
Manufacturer Product Number
ENP-240-12
Description
AC/DC CONVERTER 13.8V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Benchtop
Number of Outputs
1
Size / Dimension
7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cULus
Voltage - Output 1
13.8V
Minimum Load Required
No
Current - Output 1
17.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 675,64000 Kč1 675,64 Kč
51 595,84800 Kč7 979,24 Kč
101 526,55500 Kč15 265,55 Kč
251 482,45880 Kč37 061,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 675,64000 Kč
Unit Price with VAT:2 027,52440 Kč