
ENP-120-24 | |
|---|---|
DigiKey Part Number | 1866-1624-ND |
Manufacturer | |
Manufacturer Product Number | ENP-120-24 |
Description | AC/DC CONVERTER 27.6V 119W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Benchtop |
Number of Outputs 1 | Size / Dimension 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cULus |
Voltage - Output 1 27.6V | Minimum Load Required No |
Current - Output 1 4.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,78000 Kč | 1 236,78 Kč |
| 5 | 1 177,98800 Kč | 5 889,94 Kč |
| 10 | 1 125,49300 Kč | 11 254,93 Kč |
| 25 | 1 093,99600 Kč | 27 349,90 Kč |
| Unit Price without VAT: | 1 236,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 496,50380 Kč |


