
DPU-3200-24 | |
|---|---|
DigiKey Part Number | 1866-5102-ND |
Manufacturer | |
Manufacturer Product Number | DPU-3200-24 |
Description | AC/DC CONVERTER 24V 3192W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | DPU-3200-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 133 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 000,97000 Kč | 15 000,97 Kč |
| 5 | 14 291,32200 Kč | 71 456,61 Kč |
| 10 | 13 659,28300 Kč | 136 592,83 Kč |
| Unit Price without VAT: | 15 000,97000 Kč |
|---|---|
| Unit Price with VAT: | 18 151,17370 Kč |










