Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-1600-12

DigiKey Part Number
1866-NSP-1600-12-ND
Manufacturer
Manufacturer Product Number
NSP-1600-12
Description
AC/DC CONVERTER 12V 1500W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
125 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
57 981,38200 Kč39 906,91 Kč
107 628,59400 Kč76 285,94 Kč
257 408,09440 Kč185 202,36 Kč
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč