Similar

RSP-1500-12 | |
|---|---|
DigiKey Part Number | 1866-4229-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1500-12 |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-1500-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 216,02000 Kč | 9 216,02 Kč |
| 5 | 8 779,30600 Kč | 43 896,53 Kč |
| 10 | 8 390,80100 Kč | 83 908,01 Kč |
| 25 | 8 149,36560 Kč | 203 734,14 Kč |
| Unit Price without VAT: | 9 216,02000 Kč |
|---|---|
| Unit Price with VAT: | 11 151,38420 Kč |










