
NSP-3200-24 | |
|---|---|
DigiKey Part Number | 1866-NSP-3200-24-ND |
Manufacturer | |
Manufacturer Product Number | NSP-3200-24 |
Description | AC/DC CONVERTER 24V 3.192KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93.5% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 400 VDC | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 133 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 569,90000 Kč | 11 569,90 Kč |
| 5 | 11 021,89200 Kč | 55 109,46 Kč |
| 10 | 10 534,71800 Kč | 105 347,18 Kč |
| Unit Price without VAT: | 11 569,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 999,57900 Kč |




