Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 250 ~ 320 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP-2000-24

DigiKey Part Number
1866-4253-ND
Manufacturer
Manufacturer Product Number
RSP-2000-24
Description
AC/DC CONVERTER 24V 1920W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 250 ~ 320 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RSP-2000-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90.5%
Packaging
Box
Operating Temperature
-35°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
11.60" L x 5.00" W x 1.61" H (294.6mm x 127.0mm x 41.0mm)
Voltage - Input
90 ~ 264 VAC, 250 ~ 320 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
80 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 381,87000 Kč10 381,87 Kč
59 889,72000 Kč49 448,60 Kč
109 453,86100 Kč94 538,61 Kč
Unit Price without VAT:10 381,87000 Kč
Unit Price with VAT:12 562,06270 Kč