
DDRH-45-24ST | |
|---|---|
DigiKey Part Number | 1866-DDRH-45-24ST-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-45-24ST |
Description | I/P:150~1500VDC;O/P:24V/0~1.87A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 24V 1.87A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.87A | |
Power (Watts) | 45W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,87000 Kč | 1 039,87 Kč |
| 5 | 991,45600 Kč | 4 957,28 Kč |
| 10 | 947,25000 Kč | 9 472,50 Kč |
| 25 | 919,89360 Kč | 22 997,34 Kč |
| Unit Price without VAT: | 1 039,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,24270 Kč |





