
DDRH-30-24ST | |
|---|---|
DigiKey Part Number | 1866-DDRH-30-24ST-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-30-24ST |
Description | I/P:150~1500VDC;O/P:24V/0~1.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 24V 1.25A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,93000 Kč | 980,93 Kč |
| 5 | 932,51600 Kč | 4 662,58 Kč |
| 10 | 892,52000 Kč | 8 925,20 Kč |
| 25 | 867,26840 Kč | 21 681,71 Kč |
| Unit Price without VAT: | 980,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,92530 Kč |


