Parametric Equivalent

9WPA0424P3G001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0424P3G001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0424P3G001 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 22.2 CFM (0.622m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.250A |
Air Flow 22.2 CFM (0.622m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 2.220 in H2O (553.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WPA0424P3G0011 | Sanyo Denki America Inc. | 0 | 1688-9WPA0424P3G0011-ND | 703,43302 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,84000 Kč | 1 073,84 Kč |
| 10 | 858,94400 Kč | 8 589,44 Kč |
| 25 | 781,15080 Kč | 19 528,77 Kč |
| 50 | 726,29140 Kč | 36 314,57 Kč |
| 126 | 703,43302 Kč | 88 632,56 Kč |
| Unit Price without VAT: | 1 073,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,34640 Kč |








