
DDRH-60-24 | |
|---|---|
DigiKey Part Number | 1866-DDRH-60-24-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-60-24 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.5A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.13" L x 2.24" W x 3.68" H (105.0mm x 57.0mm x 93.5mm) | |
Approval Agency | CE, EAC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,86000 Kč | 1 159,86 Kč |
| 5 | 1 105,12600 Kč | 5 525,63 Kč |
| 10 | 1 056,71000 Kč | 10 567,10 Kč |
| 25 | 1 025,13520 Kč | 25 628,38 Kč |
| Unit Price without VAT: | 1 159,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,43060 Kč |








