
DDRH-120-24 | |
|---|---|
DigiKey Part Number | 1866-DDRH-120-24-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-120-24 |
Description | 250-1500VDC O/P +24V5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type DC | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
DC Voltage - Input (Min) 250V | Size / Dimension 4.53" L x 2.48" W x 4.93" H (115.0mm x 63.0mm x 125.2mm) |
DC Voltage - Input (Max) 1500V | Approval Agency CB, CE, EAC, UKCA |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,68000 Kč | 1 213,68 Kč |
| 5 | 1 154,89000 Kč | 5 774,45 Kč |
| 10 | 1 104,49500 Kč | 11 044,95 Kč |
| 25 | 1 072,99800 Kč | 26 824,95 Kč |
| Unit Price without VAT: | 1 213,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,55280 Kč |

