RG213-SMRP-SMRP(QTY:100ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-SM-SM(QTY:3FT)

DigiKey Part Number
4613-RG58LSZH-SM-SM(QTY:3FT)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-SM-SM(QTY:3FT)
Description
COAX CBL SMA TO SMA 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1822,63000 Kč822,63 Kč
10753,33700 Kč7 533,37 Kč
25687,07200 Kč17 176,80 Kč
Unit Price without VAT:822,63000 Kč
Unit Price with VAT:995,38230 Kč