


5223-36 | |
|---|---|
DigiKey Part Number | 501-1376-ND |
Manufacturer | |
Manufacturer Product Number | 5223-36 |
Description | COAX CBL BNC TRI TO BNC TRI 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pomona Electronics | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type Belden 9222 |
Part Status Active | Overall Impedance 50 Ohms |
Style BNC 3 Lug Triax to BNC 3 Lug Triax | Color Yellow |
1st Connector Triax Plug | Features Shielded |
1st Contact Gender Male | Base Product Number |
2nd Connector Triax Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 611,45000 Kč | 3 611,45 Kč |
| Unit Price without VAT: | 3 611,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 369,85450 Kč |









