LMR-195-NM-NM(QTY:0.25M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NM-NM(QTY:50FT)

DigiKey Part Number
4613-RG142-NM-NM(QTY:50FT)-ND
Manufacturer
Manufacturer Product Number
RG142-NM-NM(QTY:50FT)
Description
COAX CBL N-TYPE TO N-TYPE 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Orange
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 766,06000 Kč3 766,06 Kč
103 448,51600 Kč34 485,16 Kč
253 145,12280 Kč78 628,07 Kč
Unit Price without VAT:3 766,06000 Kč
Unit Price with VAT:4 556,93260 Kč